help desk software
DATA SHEET

683

JKL Components

T-1 Wire Terminal Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
683
RoHS:
Yes
HTS:
8541406050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Voltage Rating:
5 V
Color:
N/A
Current Rating:
0.06 A
Lead/Base Style:
Wire Terminal
Lamp Size:
T-1
T-1 Wire Terminal Lamp
Search Keywords:
683
IN STOCK: 0
Minimum Order:
30
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$4.350
$130.500
50
$2.240
$112.000
100
$1.270
$127.000
250
$0.469
$117.250
500
$0.404
$202.000
1,000
$0.370
$370.000
2,500 +
$0.360
$900.000
Tools/3D Models
Product Guides