Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
713
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Voltage Rating:
5 V
Color:
N/A
Current Rating:
0.075 A
Lead/Base Style:
Wire Terminal
Lamp Size:
T-1
T-1 Wire Terminal Lamp
Search Keywords:
713
IN STOCK:
0
Minimum Order:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$2.070
$41.400
50
$1.060
$53.000
100
$0.626
$62.600
250
$0.500
$125.000
500
$0.470
$235.000
1,000
$0.440
$440.000
2,500
+
$0.420
$1,050.000
Product Guides