help desk software
DATA SHEET

7240

JKL Components

T-1 Flanged Midget Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
7240
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Voltage Rating:
10 V
Color:
N/A
Current Rating:
0.027 A
Lead/Base Style:
Flanged Midget
Lamp Size:
T-1
T-1 Flanged Midget Lamp
Search Keywords:
7240
IN STOCK: 100
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$5.240
$104.800
50
$2.580
$129.000
100
$1.360
$136.000
250
$0.656
$164.000
500
$0.608
$304.000
1,000
$0.570
$570.000
2,500 +
$0.551
$1,377.500
Tools/3D Models
Product Guides