Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
7354
RoHS:
Yes
HTS:
8539293060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Voltage Rating:
12 V
Color:
N/A
Current Rating:
0.04 A
Lead/Base Style:
Midget Groove
Lamp Size:
T-1 3/4
T-1 3/4 Midget Groove Lamp
Search Keywords:
7354
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.05
$105.000
200
$0.99
$198.000
400
$0.94
$376.000
800
+
$0.90
$720.000
Product Guides