help desk software
DATA SHEET

7373

JKL Components

T-1 3/4 Bi-Pin Incandescent Lamp 14.0V

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
7373
RoHS:
Yes
HTS:
8539293060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Voltage Rating:
14 V
Color:
N/A
Current Rating:
0.1 A
Lead/Base Style:
Bi-Pin
Lamp Size:
T-1 3/4
T-1 3/4 Bi-Pin Incandescent Lamp 14.0V
Search Keywords:
7373
IN STOCK: 505
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.384
$138.400
200
$1.370
$274.000
300
$1.356
$406.800
400 +
$1.343
$537.200
Tools/3D Models
Product Guides