Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
7374
RoHS:
No
HTS:
8513104000
ECCN:
EAR99
Supplier Standard Pack
100
Voltage Rating:
28 V
Color:
N/A
Current Rating:
0.04 A
Lead/Base Style:
Bi-Pin
Lamp Size:
T-1 3/4
T-1 3/4 Bi-Pin Incandescent Lamp 28.0V
IN STOCK:
230
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$5.480
$109.600
50
$2.630
$131.500
100
$1.400
$140.000
250
$0.665
$166.250
500
$0.618
$309.000
1,000
$0.580
$580.000
2,500
+
$0.561
$1,402.500
Product Guides