Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
757
RoHS:
Yes
HTS:
8539293060
ECCN:
EAR99
Supplier Standard Pack
100
Voltage Rating:
28 V
Color:
N/A
Current Rating:
0.08 A
Lead/Base Style:
Bayonet
Lamp Size:
T-3 1/4
T-3 1/4 Bayonet Lamp
Search Keywords:
757
IN STOCK:
300
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.530
$53.000
200
$0.500
$100.000
400
$0.480
$192.000
800
$0.456
$364.800
1,000
+
$0.367
$367.000
Product Guides