Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
86
RoHS:
Yes
HTS:
8539293060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Voltage Rating:
6.3 V
Color:
N/A
Current Rating:
0.2 A
Lead/Base Style:
Wedge Base
Lamp Size:
T-1 3/4
T-1 3/4 Wedge Base Lamp
Search Keywords:
86
IN STOCK:
300
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.540
$54.000
200
$0.510
$102.000
400
$0.486
$194.400
800
+
$0.462
$369.600
Product Guides