Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
8623
RoHS:
Yes
HTS:
8539293060
ECCN:
EAR99
Supplier Standard Pack
100
Voltage Rating:
28 V
Color:
N/A
Current Rating:
0.04 A
Lead/Base Style:
Screw Terminal
Lamp Size:
T-1 1/4
T-1 1/4 Screw Terminal Lamp
IN STOCK:
20
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$10.92
$109.200
25
$5.36
$134.000
50
$2.42
$121.000
100
$2.12
$212.000
250
$2.04
$510.000
500
$1.96
$980.000
1,000
+
$1.91
$1,910.000
Product Guides