Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
8635
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Voltage Rating:
28 V
Color:
N/A
Current Rating:
0.04 A
Lead/Base Style:
Midget Screw
Lamp Size:
T-1 1/4
T-1 1/4 Midget Screw Lamp
Search Keywords:
8635
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$3.67
$36.700
25
$2.51
$62.750
50
$1.38
$69.000
100
$1.13
$113.000
250
$1.08
$270.000
500
$1.05
$525.000
1,000
+
$1.03
$1,030.000
Product Guides