Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
E6522
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Voltage Rating:
28 V
Color:
N/A
Current Rating:
0.22 A
Lead/Base Style:
Wedge Base
Lamp Size:
T-3 1/4
Life Cycle:
Discontinued & Replaced
T-3 1/4 Wedge Base Lamp
Search Keywords:
E6522
This product is not in stock and cannot be back-ordered
Product Guides