Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
E85
RoHS:
Yes
Supplier Standard Pack
100
Voltage Rating:
28 V
Color:
N/A
Current Rating:
0.03 A
Lead/Base Style:
Wedge Base
Lamp Size:
RT-1 1/2
T-1 1/2 Wedge Base Lamp C-2F 5000 Hours
IN STOCK:
0
Minimum Order:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$6.38
$127.600
50
$2.62
$131.000
100
$1.61
$161.000
250
$0.63
$157.500
500
$0.58
$290.000
1,000
$0.55
$550.000
2,500
+
$0.53
$1,325.000
Product Guides