help desk software
DATA SHEET

SM-1250L

JKL Components

T-1 1/2 Telephone Slide Base Lamp C-2V 5000 Hours

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
SM-1250L
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Voltage Rating:
12 V
Color:
N/A
Current Rating:
0.05 A
Lead/Base Style:
Telephone Slide Base
Lamp Size:
RT-1 1/2
T-1 1/2 Telephone Slide Base Lamp C-2V 5000 Hours
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$11.45
$114.500
25
$5.04
$126.000
50
$3.08
$154.000
100
$1.30
$130.000
250
$1.24
$310.000
500
$1.21
$605.000
1,000 +
$1.18
$1,180.000
Tools/3D Models
Product Guides