Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
SM2420M
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Voltage Rating:
24 V
Color:
N/A
Current Rating:
0.02 A
Lead/Base Style:
Telephone Slide Base
Lamp Size:
T-1 1/4
T-1 1/4 Telephone Slide Base Lamp
Search Keywords:
SM2420M
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$5.36
$53.600
25
$2.32
$58.000
50
$1.59
$79.500
100
$1.30
$130.000
250
$1.24
$310.000
500
$1.21
$605.000
1,000
+
$1.18
$1,180.000
Product Guides