Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
SM2450G
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Voltage Rating:
24 V
Color:
N/A
Current Rating:
0.02 A
Lead/Base Style:
Telephone Slide Base
Lamp Size:
T-2
T-2 Telephone Slide Base Lamp
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$5.580
$5.580
25
$4.110
$102.750
100
$1.110
$111.000
250
$0.960
$240.000
500
+
$0.912
$456.000
Product Guides