Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
105-0202-200
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Tip Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Jam Nut
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
Red
Maximum Current Rating:
10 A
Operating Temperature:
N/A
Dimension:
24.59 x 8.74 x 8.74 mm
The Johnson / Cinch Connectivity Solutions part 105-0202-200 is a conn tip jack F 1 POS ST jam nut 1 port. It is a high-quality connector designed for secure and reliable connections. This connector features a single-position tip jack with a standard ST interface, making it compatible with a wide range of applications. The jam nut design ensures a secure and stable connection, making it ideal for use in demanding environments. With its durable construction and excellent performance, the Johnson / Cinch Connectivity Solutions part 105-0202-200 is the perfect choice for your connectivity needs.
Search Keywords:
1050202200
IN STOCK:
1,341
Ships today, if you order in
On Order:
2,500
can ship 3/5/25
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$7.801
$39.005
25
$6.145
$153.625
50
$6.078
$303.900
100
$5.820
$582.000
300
$5.649
$1,694.700
500
$4.907
$2,453.500
1,000
$4.561
$4,561.000
2,500
+
$4.515
$11,287.500
Product Guides
CUSTOMERS
ALSO BOUGHT
487223-5
020 HOUSING FFC RCPT 100CL DR
DLM1-156R
Rack and Panel Connector - 156 Contact - Female - Crimp Terminal - Receptacle
030-2491-001
Contact PIN Crimp ST Cable Mount 18-20AWG Loose Automotive
DLM3-60R
Conn Rectangular PIN 60 POS Crimp Cable Mount Automotive
204-0016-000
Connector Accessory - Actuating Handle Kit - Glass Filled Thermoplastic