105-0203-200
Johnson / Cinch Connectivity SolutionsBlack Tip Jack, .080 Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
105-0203-200
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Tip Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Jam Nut
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
Black
Maximum Current Rating:
10 A
Operating Temperature:
N/A
Dimension:
24.59 x 8.74 x 8.74 mm
The Johnson / Cinch Connectivity Solutions part 105-0203-200 is a Conn Tip Jack designed for F-type connections. It has 1 position and features a ST style connector. The jack comes with a jam nut for secure mounting and has 1 port for easy connection. This reliable and durable jack is perfect for applications that require high-quality audio or video connections.
Search Keywords:
1050203200
IN STOCK:
1,323
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$8.08
$40.400
25
$5.97
$149.250
50
$5.62
$281.000
100
$5.15
$515.000
300
$5.02
$1,506.000
500
$4.78
$2,390.000
1,000
$4.71
$4,710.000
2,500
+
$4.64
$11,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
487223-5
020 HOUSING FFC RCPT 100CL DR
4-1618388-6
RELAY CONTACTOR SPST 500A 24V
DLM1-156R
Rack and Panel Connector - 156 Contact - Female - Crimp Terminal - Receptacle
5536501-3
Header - Male Pins - Futurebus Style - 96 Position - 4 Rows - 0.079" (2.00mm) Pitch - 30V ...
16-140
Barrier Block - 16 Circuits - 32 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AW...