help desk software
DATA SHEET

105-0204-200

Johnson / Cinch Connectivity Solutions

Green Tip Jack, .080 Pin

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
105-0204-200
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Tip Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Jam Nut
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
Green
Maximum Current Rating:
10 A
Operating Temperature:
N/A
Dimension:
24.59 x 8.74 x 8.74 mm
Green Tip Jack, .080 Pin
Search Keywords:
1050204200
IN STOCK: 1,547
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.69
$38.450
25
$6.45
$161.250
50
$6.25
$312.500
100
$5.97
$597.000
300
$5.48
$1,644.000
500
$5.40
$2,700.000
1,000
$4.80
$4,800.000
2,500 +
$4.68
$11,700.000
Tools/3D Models
Product Guides