help desk software
DATA SHEET

105-0206-200

Johnson / Cinch Connectivity Solutions

Orange TIP JACK, .080 PIN .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
105-0206-200
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Tip Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
10 A
Operating Temperature:
N/A
Dimension:
24.59 x 8.74 mm
The Johnson / Cinch Connectivity Solutions Part 105-0206-200 is a Conn Tip Jack F 1 POS ST Panel Mount 1 Port. This high-quality connector is designed for secure and reliable connections. It features a 1-position ST panel mount for easy installation and a 1-port design for efficient connectivity. Perfect for various applications, this connector ensures exceptional performance and durability.
Search Keywords:
1050206200
IN STOCK: 3
Ships today, if you order in
You may purchase in-stock quantity up to 3
MOQ for In Stock Qty:
5
Available in less than min:
3
MOQ for out of Stock Qty:
750
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$10.923
$10.923
5
$9.930
$49.650
250
$6.150
$1,537.500
500
$6.090
$3,045.000
750
$6.030
$4,522.500
1,500
$5.970
$8,955.000
2,250
$5.910
$13,297.500
3,000 +
$5.850
$17,550.000
Tools/3D Models
Product Guides