help desk software

105-0303-001

Johnson / Cinch Connectivity Solutions

Conn Tip Plug PL 1 POS ST Cable Mount 1 Port .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
105-0303-001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Bag
Type:
Tip Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
Black
Maximum Current Rating:
10 A
Operating Temperature:
N/A
Dimension:
34.52 x 9.53 mm
The Johnson / Cinch Connectivity Solutions part 105-0303-001 is a high-quality connector designed for secure and reliable connections. This connector features a plug with 1 position and a straight cable mount, making it ideal for various applications. The 1-port design allows for efficient and streamlined connections. This connector is built with excellent craftsmanship and materials to ensure long-lasting performance. Trust Johnson / Cinch Connectivity Solutions part 105-0303-001 to deliver exceptional connectivity solutions.
Search Keywords:
1050303001
IN STOCK: 2,336
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.492
$37.300
100
$1.244
$124.400
250
$1.148
$287.000
500
$1.061
$530.500
1,000
$0.946
$946.000
2,500
$0.901
$2,252.500
5,000
$0.892
$4,460.000
7,500 +
$0.883
$6,622.500
DOWNLOADS