105-0603-001
Johnson / Cinch Connectivity SolutionsConn Tip Jack F 1 POS ST Panel Mount 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
105-0603-001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Bag
Type:
Tip Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
Black
Maximum Current Rating:
10 A
Operating Temperature:
N/A
Dimension:
23.82 x 9.53 mm
The Johnson/Cinch Connectivity Solutions part 105-0603-001 is a top-notch conn tip jack designed for versatile applications. It features a secure panel mount and a 1 port configuration, making it an ideal solution for various connectivity needs. This high-quality component ensures reliable and efficient performance, guaranteeing seamless data transmission. Whether used in industrial environments or domestic settings, this conn tip jack proves to be a trusted and durable choice.
Search Keywords:
1050603001
IN STOCK:
1,552
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$1.996
$19.960
100
$1.457
$145.700
250
$1.382
$345.500
500
$1.307
$653.500
1,000
$1.294
$1,294.000
2,500
$1.281
$3,202.500
5,000
$1.269
$6,345.000
7,500
+
$1.256
$9,420.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
CD15FD101JO3F
Mica Capacitor - Standard Dipped - 100pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70...
320563
Ring Tongue Terminal - M6 - 1/4" - 16-14 AWG - 2 mm² - PIDG Series - Blue.
CD15FD251JO3F
Mica Capacitor - Standard Dipped - 250pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70...
105-0602-001
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
7101SYZGE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder...