105-0607-001
Johnson / Cinch Connectivity SolutionsAssembly, Tip Jack For Diameter .080 Plug, Yellow
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
105-0607-001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Tip Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
Yellow
Maximum Current Rating:
10 A
Operating Temperature:
N/A
Dimension:
23.82 x 9.53 mm
Assembly, Tip Jack For Diameter .080 Plug, Yellow
Search Keywords:
1050607001
IN STOCK:
4,730
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
100
$1.790
$179.000
300
$1.677
$503.100
500
$1.560
$780.000
1,000
$1.447
$1,447.000
2,500
$1.322
$3,305.000
5,000
$1.309
$6,545.000
7,500
$1.296
$9,720.000
10,000
+
$1.283
$12,830.000
Product Guides
CUSTOMERS
ALSO BOUGHT
320563
Ring Tongue Terminal - M6 - 1/4" - 16-14 AWG - 2 mm² - PIDG Series - Blue.
M39019/03-249S
Circuit Breaker Magnetic 2Pole 10A 240VAC/50VDC
17514-BLK-B1
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 16AWG
105-0610-001
Assembly, Tip Jack For Diameter .080 Plug, Blue
HBL2516
LKG FLG-RCPT, 20A 120/208V, L21-20R, WH