help desk software
DATA SHEET

105-0610-001

Johnson / Cinch Connectivity Solutions

Assembly, Tip Jack For Diameter .080 Plug, Blue

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
105-0610-001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Tip Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
Blue
Maximum Current Rating:
10 A
Operating Temperature:
N/A
Dimension:
23.82 x 9.53 mm
Assembly, Tip Jack For Diameter .080 Plug, Blue
Search Keywords:
1050610001
IN STOCK: 97
Ships today, if you order in
You may purchase in-stock quantity up to 97
Minimum Order:
100
Available in less than min:
97
Multiple:
100
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.705
$1.705
100
$1.550
$155.000
300
$1.440
$432.000
500
$1.420
$710.000
1,000
$1.360
$1,360.000
2,500
$1.310
$3,275.000
5,000
$1.230
$6,150.000
7,500
$1.220
$9,150.000
10,000 +
$1.190
$11,900.000
Tools/3D Models
Product Guides