help desk software

105-0752-001

Johnson / Cinch Connectivity Solutions

Conn Test Jack SKT 1 POS Solder RA Thru-Hole 1 Port .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
105-0752-001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Bag
Type:
Test Jack
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
Red
Maximum Current Rating:
5 A
Operating Temperature:
N/A
Dimension:
10.46 x 3.96 x 5.16 mm
The Johnson/Cinch Connectivity Solutions part 105-0752-001 is a high-quality Conn Test Jack SKT 1 POS Solder with a right-angle through-hole design and a single port. This test jack is perfect for soldering applications and is commonly used in various electronic testing and measurement devices. With its reliable performance and durable construction, it ensures secure and accurate connections for testing purposes.
Search Keywords:
1050752001
IN STOCK: 7,663
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.139
$28.475
250
$0.845
$211.250
500
$0.735
$367.500
1,000
$0.676
$676.000
2,500
$0.654
$1,635.000
5,000
$0.647
$3,235.000
7,500
$0.641
$4,807.500
10,000 +
$0.634
$6,340.000
DOWNLOADS