Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
105-0806-001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Bag
Type:
Tip Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
10 A
Operating Temperature:
N/A
Dimension:
25.78 x 9.53 mm
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
Search Keywords:
1050806001
IN STOCK:
228
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$1.727
$43.175
250
$1.207
$301.750
500
$1.104
$552.000
750
$1.070
$802.500
1,500
$1.037
$1,555.500
2,250
$1.027
$2,310.750
3,000
+
$1.017
$3,051.000
DOWNLOADS