help desk software
DATA SHEET

105-0856-001

Johnson / Cinch Connectivity Solutions

Orange Tip Jack Vertical PCB Mount .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
105-0856-001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Type:
Test Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
Orange
Maximum Current Rating:
5 A
Operating Temperature:
N/A
Dimension:
11.1 x 4.78 mm
The Johnson / Cinch Connectivity Solutions part 105-0856-001 is a high-quality Conn Test Jack designed for use in a variety of testing applications. This female 1-position straight cable mount connector features a single port for easy connection and secure installations. With superior performance and durability, this test jack is an essential component for any testing environment.
Search Keywords:
1050856001
IN STOCK: 2,008
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.874
$28.740
100
$2.009
$200.900
250
$1.837
$459.250
500
$1.780
$890.000
1,000
$1.726
$1,726.000
2,500
$1.709
$4,272.500
5,000
$1.683
$8,415.000
7,500 +
$1.666
$12,495.000
Tools/3D Models
Product Guides