Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
105-0858-001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Test Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
BROWN
Maximum Current Rating:
5 A
Operating Temperature:
N/A
Dimension:
11.1 x 4.78 mm
The JOHNSON / CINCH CONNECTIVITY SOLUTIONS part 105-0858-001 is a Conn Test Jack with 1 position and a cable mount feature. This product has a cable mount design with 1 port, making it perfect for testing connections.
Search Keywords:
1050858001
IN STOCK:
2,865
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$2.131
$21.310
250
$1.578
$394.500
500
$1.563
$781.500
750
$1.547
$1,160.250
1,500
$1.532
$2,298.000
2,250
$1.516
$3,411.000
3,000
+
$1.501
$4,503.000
Product Guides