help desk software

105-1047-001

Johnson / Cinch Connectivity Solutions

Conn Tip Jack F 1 POS ST Cable Mount 1 Port .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
105-1047-001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Bag
Type:
Tip Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
Yellow
Maximum Current Rating:
5 A
Operating Temperature:
N/A
Dimension:
17.78 x 5.94 mm
The Johnson/Cinch Connectivity Solutions part 105-1047-001 is a conn tip jack that is perfect for F 1 POS ST cable mounting with 1 port. It offers secure and reliable connectivity, making it ideal for various applications. With its compact and durable design, this conn tip jack ensures long-lasting performance.
Search Keywords:
1051047001
IN STOCK: 2,133
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.029
$40.145
25
$5.791
$144.775
50
$4.282
$214.100
125
$3.598
$449.750
250
$3.416
$854.000
375
$3.312
$1,242.000
500 +
$3.156
$1,578.000
DOWNLOADS