108-0740-102
Johnson / Cinch Connectivity SolutionsConn Banana F 1 POS Solder Lug ST Panel Mount 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
108-0740-102
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
Banana Jack
Gender:
F14532
Body Orientation:
Straight14528
Mounting:
Panel Mount14538
Number of Contacts:
114539
Wire Size:
12 AWG
Housing Color:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port
Search Keywords:
1080740102
IN STOCK:
1,963
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$4.780
$23.900
50
$3.882
$194.100
100
$3.427
$342.700
300
$3.181
$954.300
500
$3.093
$1,546.500
1,000
$2.638
$2,638.000
2,500
$2.456
$6,140.000
5,000
+
$2.432
$12,160.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
PE0S0DSXB
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse RA 1 Port
2000713-1
Connector Accessory, Right Angle, Guide Module, Universal Power Modules & Backplane Applic...
0443164151
Snap On Free Hanging Ferrite Core - 250Ohm @ 100MHz - ID 0.514" Dia (13.06mm) - OD 1.142" ...
788-304
Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous ...