108-0753-001
Johnson / Cinch Connectivity SolutionsConn Banana Plug PL 1 POS Screw ST Panel Mount 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
108-0753-001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Bag
Type:
Banana Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Dimension:
7.92 mm
The Johnson / Cinch Connectivity Solutions part 108-0753-001 is a professional-grade, high-quality connector for banana plugs. This connector features a 1-position screw terminal for easy and secure connections. It is designed for panel mounting and comes with one port. Whether you're working on audio, video, or electrical projects, this banana plug connector will provide a reliable and efficient connection.
Search Keywords:
1080753001
IN STOCK:
4,354
Can Ship immediately
On Order:
5,000
can ship 3/5/25
Minimum Order:
10
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
10
$4.124
$41.240
50
$3.543
$177.150
250
$3.034
$758.500
500
$2.512
$1,256.000
1,000
$2.302
$2,302.000
2,500
$2.279
$5,697.500
5,000
$2.257
$11,285.000
7,500
+
$2.234
$16,755.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
DM62J12S205PQ
Miniature 2 Pole Power Rocker Switch
08-52-0113
Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag
12-10-NB
Ring Terminal Connector - Nylon Insulated - 10 Stud - 14-16 AWG - Blue.
09-50-8043
Conn Housing F 4 POS 3.96mm Crimp ST Cable Mount KK® Bag
19002-0016
Quick Disconnect Terminal 18-22AWG F 20.3mm 5.8mm Tin Avikrimp™ Bag