Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
108-1084-001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Banana Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Dimension:
40.28 x 13.28 mm
Life Cycle:
Discontinued
Conn Banana PL 1 POS ST Cable Mount 1 Port
Search Keywords:
1081084001
This product is discontinued, but still in stock
IN STOCK:
1,312
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.670
$26.700
25
$2.179
$54.475
50
$2.157
$107.850
100
$2.070
$207.000
250
$1.793
$448.250
500
$1.735
$867.500
1,000
$1.507
$1,507.000
3,000
+
$1.492
$4,476.000
Product Guides
CUSTOMERS
ALSO BOUGHT
F1051/2-BK008
FIT-105 1/2" BLACK - 7.312m (25ft)
1-215083-6
MICRO-MATCH MOW.16P
108-1087-001
Yellow Assembly, Banana Plug Round Body, Solder/Solderless
108-1090-001
Conn Banana PL 1 POS ST Cable Mount 1 Port
NC4MXX
XX Series - 4 pole male cable connector with Nickel housing and silver contacts.
The nex...