Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
108-1090-001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
3000
Type:
Banana Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Dimension:
40.28 x 13.28 mm
Life Cycle:
Discontinued
Conn Banana PL 1 POS ST Cable Mount 1 Port
Search Keywords:
1081090001
This product is discontinued, but still in stock
IN STOCK:
2,210
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.46
$24.600
25
$2.05
$51.250
100
$1.77
$177.000
500
$1.53
$765.000
750
$1.49
$1,117.500
1,500
$1.46
$2,190.000
2,250
$1.44
$3,240.000
3,000
+
$1.42
$4,260.000
Product Guides