Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
108-1702-101
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
Banana Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
Red
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Dimension:
39.57 x 9.52 mm
Conn Banana PL 1 POS ST Cable Mount 1 Port
Search Keywords:
1081702101
IN STOCK:
1,356
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$3.565
$35.650
250
$2.556
$639.000
500
$2.531
$1,265.500
750
$2.424
$1,818.000
1,500
$2.302
$3,453.000
2,250
$2.274
$5,116.500
3,000
+
$2.174
$6,522.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
30-9530
Conn D-Sub Gender Changer F/F 9/9 POS ST Panel Mount 1 Port
108-1083-001
Conn Banana PL 1 POS ST Cable Mount 1 Port
30-9533
Conn D-Sub Gender Changer M/M 15/15 POS ST 1 Port Bulk
108-0303-001
Conn Banana PL 1 POS ST Cable Mount 1 Port
3200043
Ferrule - sleeve length: 8 mm - length: 14 mm - color: black