Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
111-0702-001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Binding Post
Gender:
N/A
Body Orientation:
Straight
Mounting:
N/A
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
Red
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Dimension:
38.33 x 10.74 mm
The Johnson / Cinch Connectivity Solutions part 111-0702-001 is a high-quality Conn Binding Post. It features one position with a straight design and one port. This binding post is ideal for secure and reliable connections in various applications.
Search Keywords:
1110702001
IN STOCK:
630
Ships today, if you order in
On Order:
1,000
can ship 12/30/24
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$5.190
$25.950
50
$3.746
$187.300
100
$3.226
$322.600
300
$3.142
$942.600
500
$3.054
$1,527.000
1,000
$3.015
$3,015.000
2,500
$2.937
$7,342.500
5,000
+
$2.907
$14,535.000
Product Guides