111-2223-001
Johnson / Cinch Connectivity SolutionsConn Binding Post F 1 POS ST Panel Mount 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
111-2223-001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Bag
Type:
Binding Post
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Dimension:
25.84 x 9.8 mm
The Johnson / Cinch Connectivity Solutions part 111-2223-001 is a panel mount binding post connector. It is designed to securely connect a single conductor to a panel or chassis. This connector features a female binding post with a single position, allowing for convenient and reliable electrical connections. With its ST design, it is easy to install onto a panel or a suitable mounting surface. This durable connector is ideal for a variety of applications, offering a stable and secure connection for your electrical needs.
Search Keywords:
1112223001
IN STOCK:
4,315
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$6.67
$33.350
50
$5.04
$252.000
100
$4.45
$445.000
250
$4.20
$1,050.000
500
$3.95
$1,975.000
1,000
$3.69
$3,690.000
2,500
$3.40
$8,500.000
5,000
+
$3.35
$16,750.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1658621-1
The Novo Receptacle Housing Assembly with Cover from TE is made from UL 94V-0 rated black ...
1-1469491-2
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Backplane Modules.
30-9506-77
Cable Assembly VGA 1.829m 9 POS D-Sub to 9 POS D-Sub F-F
281838-8
Connector Housing - HE13/HE14 Series - Receptacle - Female Socket - 8 Position - 1 Row - 0...
1658622-3
16 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG