Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
129-0701-202
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
Test Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-65 to 85 °C
Dimension:
9.4 mm
JACK, COAXIAL TEST STRAIGHT PC MOUNT
Search Keywords:
1290701202
IN STOCK:
83
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.56
$57.800
25
$10.54
$263.500
50
$10.10
$505.000
100
$9.83
$983.000
250
$9.33
$2,332.500
500
$8.77
$4,385.000
1,000
+
$8.35
$8,350.000
Product Guides