help desk software
DATA SHEET

131-8403-011

Johnson / Cinch Connectivity Solutions

Conn SMB PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
131-8403-011
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
SMB
Impedance:
75 Ohm
Operating Frequency:
0 to 2 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
27.94 x 6.76 mm
Life Cycle:
Discontinued & Replaced
The Johnson / Cinch Connectivity Solutions part 131-8403-011 is a high-quality SMB connector designed for applications with frequency ranges from 0Hz to 2GHz and operating impedance of 75Ohm. This connector offers convenient cable mounting with a crimp ST configuration, ensuring a secure and reliable connection. The connector is gold-plated for enhanced conductivity and corrosion resistance. Ideal for use in various industries, this SMB connector provides excellent performance and durability.
Search Keywords:
1318403011
  This product is discontinued, but still in stock
IN STOCK: 6
Ships today, if you order in
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$10.45
$31.350
25
$7.92
$198.000
50
$7.52
$376.000
100
$7.32
$732.000
250
$7.24
$1,810.000
500
$7.17
$3,585.000
1,000 +
$7.10
$7,100.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
131-8403-001
131-8403-001
VIEW PRODUCT
Tools/3D Models