help desk software

133-3403-001

Johnson / Cinch Connectivity Solutions

Conn MCX PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
133-3403-001
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Type:
MCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
15.19 x 4.98 mm
Conn MCX PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel
Search Keywords:
1333403001
IN STOCK: 690
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.81
$95.250
100
$3.69
$369.000
250
$3.42
$855.000
500
$2.81
$1,405.000
1,000
$2.33
$2,330.000
2,500
$2.27
$5,675.000
5,000
$1.99
$9,950.000
7,500 +
$1.96
$14,700.000
Please Note: Item may be subject to tariff fee if shipping within the United States