133-3701-231
Johnson / Cinch Connectivity SolutionsConn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
133-3701-231
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Type:
MCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
5.61 x 4.78 mm
The Johnson / Cinch Connectivity Solutions part 133-3701-231 is a high-quality and reliable connector. This MCX connector is a receptacle designed for use in RF applications. It has a frequency range of 0Hz to 6GHz and offers a 50Ohm impedance for optimal signal performance. The connector features a solder termination and is made with gold plating to ensure excellent conductivity and corrosion resistance. It is designed to be mounted on a PCB through-hole and provides a secure and durable connection.
Search Keywords:
1333701231
IN STOCK:
4,999
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$4.53
$113.250
50
$4.46
$223.000
100
$4.30
$430.000
250
$3.90
$975.000
500
$3.63
$1,815.000
1,000
$3.40
$3,400.000
2,500
$3.11
$7,775.000
5,000
+
$3.07
$15,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
350431-1
Wire-To-Board Connector- Vertical - 6.35 mm - 6 Contacts - Header - Universal MATE-N-LOK S...
103309-1
Wire-To-Board Connector - 2.54 mm - 10 Contacts - Header - AMP-LATCH Series - Through Hole...
4310R-101-333LF
Res Thick Film NET 33K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole
5104338-6
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
640445-3
03P MTA156 HDR ASSY FL/STR SN