133-3701-611
Johnson / Cinch Connectivity SolutionsConn MCX 0Hz to 6GHz 50Ohm ST Flange Mount RCP Gold .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
133-3701-611
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
MCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
9.55 x 4.88 x 12.29 mm
The JOHNSON / CINCH CONNECTIVITY SOLUTIONS part 133-3701-611 is a high-quality MCX connector designed for a wide range of applications. This connector features a flange mount design, making it easy to install and ensuring a secure connection. With a frequency range of 0Hz to 6GHz and 50 ohm impedance, this connector is ideal for use in a variety of RF and telecommunications systems. The connector is constructed with gold plating to provide excellent conductivity and durability. Upgrade your connectivity solutions with the reliable and high-performing JOHNSON / CINCH CONNECTIVITY SOLUTIONS part 133-3701-611.
Search Keywords:
1333701611
IN STOCK:
75
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.45
$52.250
10
$8.85
$88.500
25
$7.75
$193.750
50
$7.56
$378.000
63
$7.48
$471.240
125
$7.41
$926.250
188
$7.33
$1,378.040
250
+
$6.56
$1,640.000