135-3433-001
Johnson / Cinch Connectivity SolutionsConn MMCX PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
135-3433-001
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Type:
MMCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
12.93 x 4.39 mm
Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel
Search Keywords:
1353433001
IN STOCK:
15
Can Ship immediately
On Order:
100
can ship 11/14/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.58
$67.900
10
$12.64
$126.400
25
$10.73
$268.250
50
$10.62
$531.000
75
$10.51
$788.250
100
+
$10.21
$1,021.000