135-3711-201
Johnson / Cinch Connectivity SolutionsConn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Stock .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
135-3711-201
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Type:
MMCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
RCP
Mounting:
Surface Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
3.45 x 3.45 x 5 mm
The JOHNSON / CINCH CONNECTIVITY SOLUTIONS part 135-3711-201 is a high-quality MMCX connector featuring a right angle plug and a frequency range of 0Hz to 6GHz, ideal for a wide variety of applications. This 50Ohm connector is designed for soldering onto a circuit board and features a surface mount design with gold plating for optimal signal transfer. In stock and ready to ship for your connectivity needs.
Search Keywords:
1353711201
IN STOCK:
3,159
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$2.183
$54.575
100
$1.945
$194.500
250
$1.877
$469.250
500
$1.839
$919.500
1,000
$1.692
$1,692.000
2,500
$1.575
$3,937.500
5,000
$1.560
$7,800.000
7,500
+
$1.544
$11,580.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1-1469491-2
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Backplane Modules.
1-967624-1
Connector Housing - JPT Series - Receptacle - 18 Ways - 5 mm.
182930-1
CPC Cable Clamp Kit, Size 23, Large, UV
1410186-1
Connector - MULTIGIG RT Series - 8 Contacts - 1.8 mm - Plug - Through Hole - 8 Rows.
282087-1
This plug connector from TE comes from their AMP Superseal 1.5 Series of Wire to Wire Conn...