help desk software
DATA SHEET

142-0302-011

Johnson / Cinch Connectivity Solutions

Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0302-011
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
F
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
16.54 x 7.92 mm
The Johnson / Cinch Connectivity Solutions part 142-0302-011 is a high-quality SMA connector designed for use in applications requiring high frequency transmission. With an operating frequency range of 0Hz to 12.4GHz and a 50Ohm impedance, it provides reliable and efficient signal transmission. This connector has a cable mount design and utilizes a crimp termination method, ensuring a secure and durable connection. The gold-plated contacts offer superior conductivity and resistance to corrosion, ensuring optimal performance. Whether used in telecommunications, aerospace, or other high-frequency applications, the Johnson / Cinch Connectivity Solutions part 142-0302-011 is a trusted choice for precise and reliable signal transmission.
Search Keywords:
1420302011
IN STOCK: 71
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$15.20
$30.400
25
$12.32
$308.000
63
$12.13
$764.190
125
$11.95
$1,493.750
188
$11.77
$2,212.760
250 +
$11.59
$2,897.500
Tools/3D Models