142-0303-011
Johnson / Cinch Connectivity SolutionsSMA Jack Assembly, Straight Cabled, RG316 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0303-011
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
RCP
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
19.2 x 7.92 mm
The Johnson / Cinch Connectivity Solutions part 142-0303-011 is a high-quality SMA connector designed for use in various applications. This connector features a right-angle receptacle, allowing it to be easily mounted onto cables. With a frequency range of 0Hz to 12.4GHz and a 50 Ohm impedance, this connector offers excellent performance and reliability. It features a crimp termination method and is constructed with gold over nickel plating, ensuring corrosion resistance and enhanced signal transmission. Whether used in telecommunications, aerospace, or other industries, the Johnson / Cinch Connectivity Solutions part 142-0303-011 guarantees a secure and efficient connection.
Search Keywords:
1420303011
IN STOCK:
375
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$7.50
$187.500
50
$7.39
$369.500
100
$7.19
$719.000
250
$6.64
$1,660.000
500
$6.32
$3,160.000
1,000
$5.88
$5,880.000
2,500
$5.39
$13,475.000
5,000
+
$5.31
$26,550.000
Please Note:
Item may be subject to tariff fee if shipping within the United States