help desk software
DATA SHEET

142-0303-411

Johnson / Cinch Connectivity Solutions

SMA Jack Assembly, Straight Cabled Bulkhead, RG316 .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0303-411
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
21.21 mm
The Johnson/Cinch Connectivity Solutions part 142-0303-411 is a high-quality SMA connector designed for a wide range of applications. With a frequency range of 0Hz to 12.4GHz and a 50Ohm impedance, this connector is capable of handling various signal requirements with ease.Featuring a crimp termination and a sturdy panel mount design, this SMA connector provides a secure and reliable connection. The gold plating over nickel ensures excellent conductivity and corrosion resistance, guaranteeing optimal performance and longevity.Whether you need to connect RF cables, antennas, or other components, the Johnson/Cinch Connectivity Solutions part 142-0303-411 is an ideal choice. Its versatile design and superior construction make it suitable for use in telecommunications, aerospace, military, and other demanding industries where reliable signal transmission is essential.
Search Keywords:
1420303411
IN STOCK: 2,607
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$5.622
$140.550
50
$4.974
$248.700
100
$4.854
$485.400
250
$4.754
$1,188.500
500
$4.707
$2,353.500
1,000
$4.659
$4,659.000
2,500
$4.613
$11,532.500
5,000 +
$4.567
$22,835.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models