142-0303-416
Johnson / Cinch Connectivity SolutionsSMA Jack Assembly, Straight Cabled Bulkhead, RG316
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0303-416
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
21.21 mm
SMA Jack Assembly, Straight Cabled Bulkhead, RG316
Search Keywords:
1420303416
IN STOCK:
25
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$5.89
$147.250
50
$5.67
$283.500
100
$5.50
$550.000
250
$5.23
$1,307.500
500
$5.18
$2,590.000
1,000
$5.13
$5,130.000
2,500
$5.08
$12,700.000
5,000
+
$5.03
$25,150.000
Please Note:
Item may be subject to tariff fee if shipping within the United States