help desk software
DATA SHEET

142-0307-011

Johnson / Cinch Connectivity Solutions

SMA Jack Assembly Straight Cabled SMA, RG58 .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0307-011
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
F
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
19.2 x 7.92 mm
The Johnson / Cinch Connectivity Solutions part 142-0307-011 is a high-quality SMA connector designed for use in various applications requiring reliable signal connections. This connector has a frequency range of 0Hz to 12.4GHz, allowing for versatile use in a wide range of electronic devices. With a 50-ohm impedance, it ensures optimal signal transfer and minimal signal loss. The connector features a convenient crimping mechanism for secure cable attachment, making it easy to install. Additionally, it has gold-plated contacts, offering enhanced conductivity, corrosion resistance, and long-lasting performance. Whether used in telecommunications, aerospace, or any other industry, this SMA connector delivers exceptional signal integrity and durability.
Search Keywords:
1420307011
IN STOCK: 165
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.31
$71.550
10
$12.50
$125.000
25
$11.44
$286.000
50
$11.08
$554.000
63
$10.97
$691.110
125
$10.64
$1,330.000
188
$10.53
$1,979.640
250 +
$10.37
$2,592.500
Tools/3D Models