142-0402-011
Johnson / Cinch Connectivity SolutionsSMA Plug Assembly, Straight Cabled, RG178 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0402-011
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
15.01 x 7.92 mm
Johnson/Cinch Connectivity Solutions part 142-0402-011 is a high-quality SMA connector designed for reliable and efficient signal transmission. It has a 50Ohm impedance and is suitable for a wide range of applications, including telecommunications, aerospace, and defense. This connector is equipped with a crimp termination method and is designed for cable mount installations. It has a frequency range of 0Hz to 12.4GHz, making it highly versatile for various signal transmission needs. The gold-plated contacts ensure low loss and excellent conductivity, guaranteeing optimal performance. Trust in the Johnson/Cinch Connectivity Solutions part 142-0402-011 connector for seamless and dependable connectivity solutions.
Search Keywords:
1420402011
IN STOCK:
675
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$4.519
$112.975
50
$3.766
$188.300
100
$3.626
$362.600
250
$3.503
$875.750
500
$3.468
$1,734.000
1,000
$3.434
$3,434.000
2,500
$3.299
$8,247.500
5,000
+
$3.266
$16,330.000
Please Note:
Item may be subject to tariff fee if shipping within the United States