142-0403-011
Johnson / Cinch Connectivity SolutionsSMA Plug Assembly, Straight Cabled, RG316 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0403-011
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
17.93 x 7.92 mm
The Johnson / Cinch Connectivity Solutions part 142-0403-011 is a high-quality SMA connector designed for seamless connectivity. It is capable of transmitting signals from 0Hz to 12.4GHz, making it suitable for a wide range of applications. With a 50-ohm impedance, this connector ensures excellent signal integrity and minimal loss. The crimp ST cable mount design provides a secure connection, while the gold over nickel plating offers superior contact resistance and increased durability. Whether used in telecommunications, industrial, or military applications, the Johnson / Cinch Connectivity Solutions part 142-0403-011 guarantees reliable and efficient performance.
Search Keywords:
1420403011
IN STOCK:
6,229
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$3.70
$92.500
50
$3.38
$169.000
100
$2.99
$299.000
250
$2.90
$725.000
500
$2.86
$1,430.000
1,000
$2.82
$2,820.000
2,500
$2.77
$6,925.000
5,000
+
$2.73
$13,650.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
5308-921
Cable Accessories Gland Polyamide Black
5226600-1
UHF PLUG-MINIATURE
1838274-2
Circular Connector - Receptacle - Female Sockets - 4 Position - M12 Shell Size - 5A 250VAC...
1-480704-0
This plug from TE comes from their Universal MATE-N-LOK Connectors series and features a 6...
206150-2
Circular Connector Housing - Plug For Female Sockets - 37 Position - Shell Size 23 - Conta...