help desk software
DATA SHEET

142-0403-016

Johnson / Cinch Connectivity Solutions

SMA Plug Assembly, Straight Cabled, RG316

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0403-016
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
17.93 x 7.92 mm
SMA Plug Assembly, Straight Cabled, RG316
Search Keywords:
1420403016
IN STOCK: 154
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.119
$77.975
100
$2.762
$276.200
250
$2.682
$670.500
500
$2.627
$1,313.500
1,000
$2.600
$2,600.000
2,500
$2.574
$6,435.000
5,000
$2.549
$12,745.000
7,500 +
$2.523
$18,922.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models